TL70POE3QPD

Banner Engineering
778-TL70POE3QPD
TL70POE3QPD

Mfr.:

Description:
Tower Lights - Assembled TL70 Pro Tower Light Power Over Ethernet; 3 RGB LED Segments; Voltage: 37-57 V dc; IP65; Black Housing; Colors: 14-color RGB; PVC Pigtail, 475 mm (18.7 in) 4-pin M12 D-Code Female; Black Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL70 Pro
Red, Green, Blue
14 Color
Base Mount
4-Pin M12
37 VDC to 57 VDC
IP65
Black
Polycarbonate (PC)
3 Segment
Brand: Banner Engineering
Illuminated: Illuminated
Product: TL70 Pro Tower Light Power Over Ethernet
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 815806
Unit Weight: 530.703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Pro Tower Lights

Banner Engineering TL70 Pro Tower Lights offer multiple communication options and easily integrate into systems to deliver fully customized, dynamic indications throughout a facility. The modular design of the TL70 Pro Tower Lights easily scales from one to six segments, with up to five multicolor light segments and an audible segment, to communicate information such as equipment status, call for action or parts, and full bin indication. The Banner TL70 Pro Tower Light series offers 14 colors plus multiple animation and audible options. These options give system designers nearly limitless abilities to communicate machine information in real time. This series lets the user control dynamic indications and audible alerts using a choice of interfaces: Modbus RTU, IO-Link, Ethernet communication via EtherNet/IP, Modbus TCP, PROFINET, and more.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$21,940.20 NT$21,940.20