5ETP 12-R

Bel Fuse
530-5ETP12-R
5ETP 12-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
5ETP
Glass Fuses
12 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
150 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
5 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 5.5 mm
Indicator Style: Without Indicator
Length: 21 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0655R9120-13
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,426

Stock:
4,426 Can Ship Immediately
Quantities greater than 4426 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$22.94 NT$22.94
NT$20.90 NT$209.00
NT$17.35 NT$867.50
NT$15.99 NT$1,599.00
NT$14.38 NT$3,595.00
NT$13.26 NT$6,630.00
NT$13.19 NT$13,190.00
NT$12.22 NT$24,440.00
NT$10.61 NT$53,050.00