735O2T 0081000

Belden Wire & Cable
566-735O2T-1000-08
735O2T 0081000

Mfr.:

Description:
Coaxial Cables 26AWG 2C SHIELD 1000ft SPOOL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
304.8 m (1000 ft)
Brand: Belden Wire & Cable
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 19.504 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Interconnect Cables

Belden Fiber Interconnect Cables are small and flexible, ideal for enterprise data centers, high-density patching, and tight routing within cabinets. These cables provide the right combination of flexibility and robustness needed to withstand the rigors of daily patching without sacrificing density. Belden Fiber Interconnect Cables are designed for easy installation, and the small outer diameter (OD) facilitates handling and routing.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$110,778.65 NT$110,778.65
NT$106,085.53 NT$318,256.59
5 Quote