LPR3-0800-1500F-R130

Bivar
749-LPR3080150FR130
LPR3-0800-1500F-R130

製造商:

說明:
LED光管 Red 640nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED光管
RoHS:  
Rigid Light Pipes with LEDs
Red
SMD/SMT
Right Angle
Round Lens, Flat Face
38.1 mm
Polycarbonate (PC)
LPR
Tray
品牌: Bivar
尺寸: 6 mm x 20.3 mm
濕度敏感: Yes
產品類型: LED Light Pipes
原廠包裝數量: 100
子類別: LED Indication
Vf - 順向電壓: 2 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
3926909989
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$220.84 NT$220.84
NT$156.31 NT$1,563.10
NT$124.40 NT$12,440.00
NT$116.87 NT$58,435.00
NT$114.36 NT$114,360.00
NT$112.57 NT$281,425.00
5,000 報價