3500-330K

542-3500-330K
3500-330K

Mfr.:

Description:
RF Inductors - Leaded 33uH 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - Leaded
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Choke
Radial
33 uH
10 %
1.2 A
346 mOhms
47
Standard
PCB Mount
9.906 mm
3.81 mm
7.62 mm
3500
Application: RF
Brand: Bourns
Lead Spacing: 0.3 in
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Tradename: J.W. Miller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products