CI201210-R22J

652-CI201210-R22J
CI201210-R22J

Mfr.:

Description:
RF Inductors - SMD 220nH 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0805 (2012 metric)
220 nH
5 %
250 mA
2 Ohms
10
330 MHz
Standard
2 mm
1.25 mm
1 mm
Reel
Application: RF
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2012
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Models CE201210 and CV201210, which were released in 2005, will
replace the CI201210 and CS201212, respectively. These models
were offered as equivalents. Model CE201210 will now be the
preferred series to the CI201210; Model CV201210 will be the
preferred series to the CS201212.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0912-43

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products