MF-S350

Bourns
652-MFS350
MF-S350

製造商:

說明:
自恢復保險絲 - PPTC 30V 3.5A-HD 100A MAX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 自恢復保險絲 - PPTC
RoHS:  
MF-S
Strap Mount
Axial
3.5 A
30 VDC
6.3 A
100 A
31 mOhms
- 40 C
+ 85 C
Bulk
品牌: Bourns
高度: .5 mm
長度: 31.8 mm
Pd - 功率消耗 : 2.5 W
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 500
子類別: PPTC Resettable Fuses
公司名稱: Multifuse
類型: PTC Resettable Fuses
寬度: 28 mm
每件重量: 420 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

庫存量: 10,605

庫存:
10,605 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$22.94 NT$22.94
NT$21.19 NT$211.90
NT$17.60 NT$880.00
NT$15.42 NT$1,542.00
NT$11.54 NT$2,885.00
NT$11.11 NT$5,555.00
NT$10.65 NT$10,650.00
NT$10.58 NT$26,450.00
NT$10.25 NT$51,250.00