SMLJ12CA-R

Bourns
652-SMLJ12CA-R
SMLJ12CA-R

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TVS 12V 3KW BID

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
25.9 V
13.3 V
SMC (DO-214AB)
754 A
3 kW
- 55 C
+ 150 C
TVS Diodes
SMLJ-R
Reel
Cut Tape
MouseReel
品牌: Bourns
Pd - 功率消耗 : 50 W
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 3.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原產地分類
原產國:
英國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SMLJ-R Transient Voltage Suppressor Diodes

Bourns SMLJ-R Transient Voltage Suppressor (TVS) Diodes are designed for surge and Electrostatic Discharge (ESD) protection in a compact chip package DO-214AB (SMC) size format. These TVS diodes feature a working peak reverse voltage range of 12V to 30V, a breakdown voltage of up to 36.8V, and a peak pulse power of 3000W. Typical fast response times are less than 1ps for unidirectional devices and less than 5ps for bidirectional devices, from 0V to the minimum breakdown voltage. The SMLJ-R TVS diodes are available in recyclable, ESD-safe packaging that meets the ISO 14001 low-impact energy standard. These TVS diodes comply with RoHS and conform to the JEDEC standard. The SMLJ-R TVS diodes are ideal for portable communications and computing, and video equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

庫存量: 2,683

庫存:
2,683 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$48.76 NT$48.76
NT$31.66 NT$316.60
NT$27.39 NT$2,739.00
NT$21.94 NT$10,970.00
NT$20.36 NT$20,360.00
完整捲(訂購多個3000)
NT$17.42 NT$52,260.00
NT$17.24 NT$103,440.00
NT$16.06 NT$144,540.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。