SRP2010DPA-R47M

Bourns
652-SRP2010DPA-R47M
SRP2010DPA-R47M

製造商:

說明:
功率電感器 - SMD Ind,2x1.6x1mm,0.47uH+/-20%,3.6A,shd AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Shielded
470 nH
20 %
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
AEC-Q200
SRP2010DPA
Reel
Cut Tape
MouseReel
品牌: Bourns
外殼代碼 - in: 0606
外殼代碼 - mm: 2016
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SRP 2010 SMD Power Inductors

Bourns SRP2010 SMD Power Inductors offer a low profile wire-wound construction with an iron powder core, and are magnetically shielded for low radiation and low DC resistance. SRP2010 Inductors offer a 1MHz inductance test frequency, iron powder core, and up to 20% tolerance rating. Bourns SRP2010 SMD Power Inductors are ideal for smart phones, DVC/DSCs, tablets, HDD/SDDs, and mobile electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP Automotive High Current Inductors

Bourns SRP Automotive High Current Power Inductors feature high saturation current and shielded construction for low magnetic radiation. The inductance range covers 0.1µH to 47μH. Inductor footprints range from 4.5mm x 4.1mm to 13.5mm x 12.5mm, heights range from 1mm to 6.2mm, Irms up to 55A, and Isat up to 118A. Typical automotive applications for Bourns SRP Automotive High Current Power Inductors include driver assistant devices, information/entertainment systems, and lighting. The electrical characteristics and dimensions are functionally equivalent to the existing standard series. AEC-Q200-qualified versions are available.

SRP2010DPA高電流屏蔽型功率電感器

Bourns SRP2010DPA高電流屏蔽型功率電感器為符合AEC-Q200標準、最高高度1 mm的扁平裝置。Bourns SRP2010DPA高電流屏蔽型功率電感器採用金屬合金鐵粉磁芯,飽和電流為1.5A至4.5A,屏蔽式結構可實現低磁場輻射。此系列產品的作業溫度範圍為-40°C至+125°C,很適合用於穿戴式裝置、智慧型手機、LCD顯示器等。

SRP高電流功率電感器

Bourns SRP高電流功率電感器擁有廣泛的產品系列,高度範圍為1mm到7mm。整個SRP產品線符合RoHS指令。Bourns SRP高電流功率電感器非常適合DC/DC轉換器的輸入/輸出。其他應用包括便擕式通訊設備、攝影機、高清畫質電視、液晶電視、汽車音響系統和電玩遊戲機的電源。            

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期2026/10/20
6,000
預期2027/2/3
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$9.32 NT$9.32
NT$7.56 NT$75.60
NT$6.24 NT$624.00
NT$5.13 NT$5,130.00
完整捲(訂購多個3000)
NT$4.45 NT$13,350.00
NT$3.98 NT$23,880.00
NT$3.94 NT$35,460.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品