HDSP-4836

Broadcom / Avago
630-HDSP-4836
HDSP-4836

Mfr.:

Description:
LED Bars & Arrays R/Y/G Light Bar 2.1 3.5 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Bars & Arrays
RoHS:  
LED Light Bars
Red, Yellow, Green
626 nm, 585 nm, 571 nm
3500 mcd, 1900 mcd, 1900 mcd
HDSP
Tube
Brand: Broadcom / Avago
Operating Supply Voltage: 2.1 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 120
Subcategory: LED Indication
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

In Stock: 497

Stock:
497 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$425.90 NT$425.90
NT$320.86 NT$3,208.60
NT$258.84 NT$31,060.80
NT$241.63 NT$144,978.00
NT$233.74 NT$252,439.20
2,520 Quote