PXPPVC08FIM03ACL010PVC

Bulgin
167-08FIM03ACL010PVC
PXPPVC08FIM03ACL010PVC

製造商:

說明:
感應器線纜/致動器線纜 M8 Series M In-Line Overmold Flx Cbl Con

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 感應器線纜/致動器線纜
RoHS:  
M8
3 Position
No Connector
Male
A Coded
1 m
3 A
60 V
Black
Buccaneer M
Bulk
品牌: Bulgin
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 25
子類別: Cable Assemblies
零件號別名: 1446745
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

M8 Circular Connectors

Bulgin M8 Circular Connectors are compact sensors and automation connectors with screw lock coupling. These connectors are mechanically and chemically robust, easy to install, minimize downtime, and help to increase production efficiency. The M8 connectors ensure safe, secure and reliable protection from liquids, dust, moisture, and dirt providing great resistance against vibrations. These connectors feature straight and right-angled configurations, 3, 4, or 5 contacts, metal and plastic shell options, environmental protection, and field-installable connectors. Typical applications include process control, industrial machinery, and factory automation.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$982.65 NT$982.65
NT$863.27 NT$8,632.70
NT$795.87 NT$19,896.75
NT$766.11 NT$76,611.00
NT$725.96 NT$181,490.00
NT$699.43 NT$349,715.00
1,000 報價