RFNA4JGID

Bulgin
167-RFNA4JGID
RFNA4JGID

製造商:

說明:
RF連接器/同軸連接器 N Jack Straight 4 Hole Flange RF Connector 0.46mm Sckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: RF連接器/同軸連接器
RoHS:  
Straight
Bulk
品牌: Bulgin
產品類型: RF Connectors / Coaxial Connectors
系列: N Type
原廠包裝數量: 50
子類別: RF Interconnects
額定電壓: 500 V
零件號別名: 2410216
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

N-Type Radio Frequency (RF) Connectors

Bulgin N-Type Radio Frequency (RF) Connectors feature a threaded coupling mechanism and are fully interchangeable. These standard connectors are used in systems where excellent RF connections and mechanical performance are critical. The series offers mode-free frequency up to 11GHz (some variants can also operate up to 18GHz), 50Ω impedance, and >5000MΩ insulation resistance. The connectors are available in plug or jack styles with a beryllium copper contact pin and stainless steel body material. Applications for Bulgin N-Type RF connectors include antennas, cellular, military, aerospace, base stations, radars, microwave, satellite communication equipment (SATCOM), telecommunications, and much more.

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,218.61 NT$3,218.61
NT$2,736.07 NT$27,360.70
NT$2,564.71 NT$64,117.75
NT$2,404.46 NT$120,223.00
NT$2,325.59 NT$232,559.00