OS202011MS2QN1

C&K
611-OS202011MS2QN1
OS202011MS2QN1

Mfr.:

Description:
Slide Switches DPDT On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
200 mA
30 VDC
PC Pin
Slide
Through Hole
Silver
OS
Tray
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 2800
Subcategory: Switches
Type: Slide
Part # Aliases: 0S202011MS2QN1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536699099
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,575
Expected 12/24/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$35.13 NT$35.13
NT$26.71 NT$267.10
NT$25.42 NT$635.50
NT$24.56 NT$2,456.00
NT$20.83 NT$5,207.50
NT$20.40 NT$10,200.00
NT$20.18 NT$113,008.00