VOF-180-12

CUI Inc.
490-VOF-180-12
VOF-180-12

製造商:

說明:
機箱式電源 180W 12V 15A 2x4 open PCB

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
180 W
80 VAC to 264 VAC
1 Output
12 VDC
15 A
Open Frame
3 kVAC
88 %
Industrial
101.6 mm
50.8 mm
19.05 mm
VOF-180
品牌: CUI Inc.
合規: CE; ANSI/AAMI/CSA C22.2/IEC/EN/ES 60601-1
尺寸: 101.6 mm x 50.8 mm x 19.05 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Yes, Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis Mount
敞開的/內附的框架: Open Frame
封裝: Bulk
功率 - 加壓氣流: 180 W
產品: AC-DC Power Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 96
子類別: Power Supplies
類型: AC to DC Power Supply
零件號別名: 664-00055R
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
印度
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

供貨情況

庫存: