EC3AB21HT

Cincon
418-EC3AB21HT
EC3AB21HT

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
5 V
600 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
+ 71 C
- 25 C
EC3AB
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 12.7 mm
Input Voltage: 18 VDC to 36 VDC
Mounting Style: Through Hole
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$529.86 NT$529.86
NT$524.49 NT$2,622.45
NT$519.11 NT$5,191.10
NT$508.71 NT$12,717.75
NT$493.65 NT$24,682.50
NT$473.58 NT$47,358.00