1008CS-222XGLC

Coilcraft
994-1008CS-222XGLC
1008CS-222XGLC

製造商:

說明:
RF電感器 - SMD 1008 2.2uH Unshld 2% 280mA 2.8Ohms AECQ2

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
2.2 uH
2 %
280 mA
2.8 Ohms
- 40 C
+ 125 C
28
160 MHz
Standard
2.92 mm
2.79 mm
2.03 mm
Ceramic
AEC-Q200
1008CS
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Coilcraft
外殼代碼 - in: 1008
外殼代碼 - mm: 2520
安裝風格: PCB Mount
產品類型: RF Inductors - SMD
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
試驗頻率: 7.9 MHz
零件號別名: 1008CS-222XGLB
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

AEC-Q200 Grade 1 RF Inductors

Coilcraft AEC-Q200 Grade 1 RF Inductors offer exceptionally high Q factors, outstanding self-resonant frequency and tight inductance tolerance.

車用磁性產品

Coilcraft提供多種可承受極端溫度的產品,其中大多數符合嚴格的AEC-Q200品質標準,可在嚴苛的汽車環境中使用。除了立即可用的耐高溫零件之外,Coilcraft亦提供多種訂製產品以符合特定環境需求。

1008 (2520) Chip Inductors

Coilcraft 1008 (2520) Chip Inductors include high Q, high current devices with profiles as low as 0.045" and a wide range of inductance values. The 1008CS series offers a ceramic construction for the highest possible self-resonance (as high as 4100MHz). This series also has exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The 1008LS series utilizes a ferrite construction for higher current carrying capacity and provides a higher Q and lower DCR than the 1008CS/HS series. Coilcraft 1008 (2520) Chip Inductors feature silver-palladium-platinum-glass frit terminations (RoHS compliant, 260°C compatible).

RF磁性元件

Coilcraft RF磁性元件涵蓋多種高效能的表面黏著RF磁性元件,包括:高Q係數/小公差的陶瓷核心和高電感鐵氧體核心晶片電感器,尺寸為小巧的0201 (0603);超高Q係數、高電流的非磁性空芯電感器;偏壓/寬頻電感器和扼流線圈;寬頻RF變壓器,以及RFID轉發器線圈。此外,亦提供固定式和可調整式穿孔電感器。  

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.

供貨情況

庫存:

類似產品