C322

Coilcraft
994-C322
C322

Mfr.:

Description:
Inductor Kits & Accessories 1008HT Kit 26pn 10ea 3.3 nH _ 560 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
3.3 nH to 560 nH
- 40 C
+ 125 C
1008HT
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 1008 (2520 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 5 %
Type: Low Profile Inductor Kit
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,501.61 NT$2,501.61
NT$2,058.51 NT$20,585.10
NT$1,956.33 NT$48,908.25
NT$1,955.98 NT$97,799.00
500 Quote