RFB0807-332L

Coilcraft
994-RFB0807-332L
RFB0807-332L

製造商:

說明:
功率電感器 - 引線式 3.3 mH UnShld 10% 0.19A 11.8ohms AECQ2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: 功率電感器 - 引線式
RoHS:  
Radial
Unshielded
3.3 mH
10 %
190 mA
11.8 Ohms
- 40 C
+ 85 C
1.1 MHz
Standard
PCB Mount
7.5 mm
8.8 mm
Ferrite
AEC-Q200
RFB
Tray
應用: Power
品牌: Coilcraft
引線直徑: 0.6 mm
引線間距: 5 mm
產品類型: Power Inductors - Leaded
原廠包裝數量: 150
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 1.460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

RFB High Current Fixed Power Inductors

Coilcraft RFB High Current Fixed Power Inductors are cost-effective, high-power inductors with a 0.9µH to 18mH inductance range. The wirewound type inductors feature a ferrite core material and tin-silver over tin over copper over steel terminations with other options available. Coilcraft RFB inductors offer an ambient temperature range of -40°C to +85°C with Irms current and +85°C to +125°C with a derated current.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

車用磁性產品

Coilcraft提供多種可承受極端溫度的產品,其中大多數符合嚴格的AEC-Q200品質標準,可在嚴苛的汽車環境中使用。除了立即可用的耐高溫零件之外,Coilcraft亦提供多種訂製產品以符合特定環境需求。

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$47.68 NT$47.68
NT$40.51 NT$405.10
NT$36.93 NT$923.25
NT$28.93 NT$2,893.00
NT$26.71 NT$8,013.00
NT$25.20 NT$15,120.00
NT$22.98 NT$24,129.00
NT$22.26 NT$56,763.00
NT$21.51 NT$109,701.00

類似產品