XPL2010-331MLC

Coilcraft
994-XPL2010-331MLC
XPL2010-331MLC

製造商:

說明:
功率電感器 - SMD 330nH Shld 2.6A 35mOhms AECQ2

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: 功率電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
High Power Inductor
1.9 mm x 1 mm x 2 mm
Shielded
330 nH
20 %
2.6 A
35 mOhms
3.05 A
- 40 C
+ 125 C
309 MHz
Standard
2 mm
1.9 mm
1 mm
Composite
AEC-Q200
XPL2010
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Coilcraft
核心類型: Molded
產品類型: Power Inductors - SMD
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
試驗頻率: 1 MHz
零件號別名: XPL2010-331MLB
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XPL2010 Shielded Power Inductors

Coilcraft XPL2010 Shielded Power Inductors offer a 1.9mm x 2mm footprint and are only 1mm high. These ultra-small, magnetically shielded power inductors utilize a composite construction to minimize audible buzzing. They handle current up to 4.60A and meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C maximum part temperature. The series is RoHS and REACH compliant as well as halogen free. Coilcraft XPL2010 Shielded Power Inductors provide soft saturation, making them suitable for point-of-load (POL) DC-DC converter applications. They also feature no thermal aging, which is ideal for high-temperature applications. A sample kit is available.

Power Solutions from Texas Instruments & Coilcraft

Power Solutions from Texas Instruments and Coilcraft combine to provide the high efficiency and extremely small footprint of the TI TPS63025/6274x series with the highest current ratings (XAL) and lowest DCR per size of the Coilcraft inductors featured below. These solutions are ideal for ultra-low power applications such as metering, IoT, medical, and industrial portables.

車用磁性產品

Coilcraft提供多種可承受極端溫度的產品,其中大多數符合嚴格的AEC-Q200品質標準,可在嚴苛的汽車環境中使用。除了立即可用的耐高溫零件之外,Coilcraft亦提供多種訂製產品以符合特定環境需求。

AEC-Q200 Grade 1 Power Inductors

Coilcraft AEC-Q200 Grade 1 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +125°C. Coilcraft AEC-Q200 Grade 1 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

供貨情況

庫存:

類似產品