FIT0978

DFRobot
426-FIT0978
FIT0978

Mfr.:

Description:
CPU & Chip Coolers ICE Tower Cooler for Raspberry Pi 5 Single Board Computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: CPU & Chip Coolers
RoHS:  
40 mm
35 mm
Efficient Cooling
Brand: DFRobot
Dimensions: 42.5 mm x 40 mm x 35 mm
Length: 42.5 mm
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: ICE Tower Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$641.72 NT$641.72