06GEEG3Q-R

108-06GEEG3Q-R
06GEEG3Q-R

製造商:

說明:
AC電源輸入模塊 IEC Connector Filter, High Performance, Single, 250VAC, 6A, Screw Mount, N/A-Lug

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: AC電源輸入模塊
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
6 A
115 VAC, 250 VAC
Panel Mount
Solder Lug
IEC Inlet Filters
GE
Bulk
品牌: Delta Electronics
產品類型: AC Power Entry Modules
原廠包裝數量: 270
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8548000000
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.

供貨情況

庫存:
不可用

Pricing (TWD)