HEH100BA

Delta Electronics
108-HEH100BA
HEH100BA

Mfr.:

Description:
Racks & Rack Cabinet Accessories Heater, 58x185x235mm, PTC, 220VAC, 1000W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
HEH
Cabinet Heater
185 mm
235 mm
Brand: Delta Electronics
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 4
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 4
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$9,960.92 NT$398,436.80