KBP408G

Diodes Incorporated
621-KBP408G
KBP408G

Mfr.:

Description:
Bridge Rectifiers Bridge Rectifier KBP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBP-4
4 A
800 V
1.1 V
130 A
- 55 C
+ 150 C
14.75 mm
3.65 mm
10.6 mm
Tube
Brand: Diodes Incorporated
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 35
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 800 V
Unit Weight: 10.059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$54.85 NT$54.85
NT$24.23 NT$242.30
NT$24.16 NT$2,536.80
NT$19.93 NT$10,463.25
NT$18.61 NT$18,889.15
NT$16.92 NT$42,638.40
NT$15.02 NT$75,175.10
NT$14.52 NT$145,345.20
NT$12.76 NT$319,319.00