DJR-02-V-T/R

Diptronics
113-DJR-02-V-T/R
DJR-02-V-T/R

Mfr.:

Description:
DIP Switches / SIP Switches DIP SWITCH J BEND TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches / SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Recessed
2.54 mm
J Form Lead
25 mA
24 VDC
DJR
Actuator Length: 1 mm
Actuator Style: Recessed
Brand: Diptronics
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$67.76 NT$67.76
NT$56.64 NT$2,832.00
NT$51.27 NT$5,127.00
NT$48.40 NT$24,200.00
Full Reel (Order in multiples of 1000)
NT$40.87 NT$40,870.00
NT$37.64 NT$75,280.00
NT$34.09 NT$170,450.00
NT$32.48 NT$324,800.00
25,000 Quote