DTSAM-61R-S-Q-T/R

Diptronics
113-AM61RSQ-T/R
DTSAM-61R-S-Q-T/R

Mfr.:

Description:
Tactile Switches OFF-(ON) 50mA 12VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
OFF - (ON)
260 gf
50 mA
12 V
Yes
SPST
SMD/SMT
Red
7 mm
7.2 mm
3.6 mm
DTSA
50000 Cycle
Bulk
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Right Angle
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$30.47 NT$30.47
NT$25.67 NT$1,283.50
NT$23.30 NT$2,330.00
NT$21.19 NT$10,595.00
NT$19.50 NT$19,500.00
NT$17.24 NT$34,480.00
NT$15.52 NT$77,600.00
NT$14.81 NT$148,100.00
NT$13.87 NT$346,750.00