DTSGZML-62N-V-T/R

Diptronics
113-DTSGZML62NVTR
DTSGZML-62N-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type (Pitch4.5mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Brown
Brown
6 mm
6 mm
3.1 mm
DTSGZML-6
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Basic Switch
Unit Weight: 466.689 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 279

Stock:
279 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$16.49 NT$16.49
NT$13.59 NT$679.50
NT$12.33 NT$1,233.00
NT$11.22 NT$5,610.00
NT$10.36 NT$10,360.00
Full Reel (Order in multiples of 2500)
NT$9.14 NT$22,850.00
NT$8.21 NT$41,050.00
NT$7.82 NT$78,200.00
NT$7.35 NT$183,750.00