EM-01-V

Diptronics
113-EM01V
EM-01-V

Mfr.:

Description:
DIP Switches / SIP Switches Dip switch End Stackable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches / SIP Switches
RoHS:  
Tube
Non-Illuminated
1 Position
DIP
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
EM
Actuator Style: Raised
Brand: Diptronics
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 194
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,416

Stock:
1,416 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$63.45 NT$63.45
NT$52.70 NT$2,635.00
NT$48.04 NT$4,804.00
NT$43.74 NT$25,456.68
NT$40.15 NT$46,734.60
NT$35.67 NT$76,119.78
NT$32.09 NT$161,861.96
NT$30.58 NT$308,491.04
25,026 Quote