FTE-1C-V-T/R

Diptronics
113-FTE1CVTR
FTE-1C-V-T/R

Mfr.:

Description:
Detector Switches Detector Horizontal Type (4*5.55)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Horizontal
105 gf
2 mm
1 mA
5 VDC
5.5 mm
4 mm
2 mm
SMD/SMT
Reel
Brand: Diptronics
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: FTE
Factory Pack Quantity: 3000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3000   Multiples: 3000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
NT$26.06 NT$78,180.00
NT$24.84 NT$223,560.00
24,000 Quote