ML3-AG2HB-DT-V-R

Diptronics
113-ML3AG2HBDTVR
ML3-AG2HB-DT-V-R

Mfr.:

Description:
Tactile Switches Right Angle Various LED Blue 4.5*6.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Right Angle
ON - OFF
160 gf
50 mA
12 VDC
Yes
SPST
Solder Lug
ML
Reel
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 600   Multiples: 600
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
NT$155.95 NT$93,570.00
NT$143.40 NT$172,080.00
NT$126.91 NT$228,438.00
4,800 Quote