ML6-H02BQA

Diptronics
113-ML6H02BQA
ML6-H02BQA

Mfr.:

Description:
Tactile Switches Through Hole LED Blue 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Straight
Square
ON - OFF
160 gf
50 mA
12 VDC
DPST
Solder Pin
4.5 mm
8.9 mm
ML
Tray
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 140
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$123.32 NT$123.32
NT$102.89 NT$5,144.50
NT$93.57 NT$9,357.00
NT$84.61 NT$47,381.60
NT$77.79 NT$87,124.80
NT$68.83 NT$144,543.00
NT$62.02 NT$312,580.80
10,080 Quote