NPMR-06-V-T/R

Diptronics
113-NPMR06VTR
NPMR-06-V-T/R

Mfr.:

Description:
DIP Switches / SIP Switches Dip switch Piano Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches / SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
6 Position
DIP
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
NPMR
Actuator Style: Piano
Brand: Diptronics
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$141.25 NT$141.25
NT$117.95 NT$5,897.50
NT$106.83 NT$10,683.00
Full Reel (Order in multiples of 700)
NT$97.15 NT$68,005.00
NT$89.27 NT$124,978.00
NT$78.87 NT$165,627.00
NT$70.98 NT$347,802.00
9,800 Quote