R7M3H-10RB-V-B

Diptronics
113-R7M3H10RBVB
R7M3H-10RB-V-B

Mfr.:

Description:
Coded Rotary Switches Rotary Type 7*7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Real
Cross Slot
SMD/SMT
Tube
R7
Actuator Style: Slotted
Brand: Diptronics
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 63
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$176.74 NT$176.74
NT$147.70 NT$7,385.00
NT$133.72 NT$13,372.00
NT$121.53 NT$61,251.12
NT$111.85 NT$112,744.80
NT$98.95 NT$199,483.20
5,040 Quote