T1A3QR

Diptronics
113-T1A3QR
T1A3QR

Mfr.:

Description:
Tactile Switches SMT Type (H=0.60mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
200 gf
50 mA
12 VDC
DPST
J Form Lead
T1A
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 16000
Subcategory: Switches
Travel: 0.13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13,840

Stock:
13,840 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$26.89 NT$26.89
NT$22.37 NT$1,118.50
NT$20.33 NT$2,033.00
NT$18.50 NT$9,250.00
NT$17.03 NT$17,030.00
NT$15.06 NT$30,120.00
NT$13.55 NT$67,750.00
NT$12.91 NT$129,100.00
Full Reel (Order in multiples of 16000)
NT$12.08 NT$193,280.00