TA-608N-V-T/R

Diptronics
113-TA608NVTR
TA-608N-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.1*6.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
ON - OFF
180 gf
50 mA
12 VDC
SPST
Solder Pad
Brown
TA-6
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$41.94 NT$41.94
NT$34.81 NT$1,740.50
NT$31.58 NT$3,158.00
Full Reel (Order in multiples of 700)
NT$28.75 NT$20,125.00
NT$26.42 NT$36,988.00
NT$23.37 NT$49,077.00
NT$21.04 NT$103,096.00
NT$20.08 NT$196,784.00
24,500 Quote