TA3-2W2AK-V-T/R

Diptronics
113-TA32W2AKVTR
TA3-2W2AK-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.3*6.18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
2.8 mm
Round
ON - OFF
185 gf
50 mA
12 VDC
No
SPST
Solder Pad
White
TA3
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 550
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 899

Stock:
899 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$63.81 NT$63.81
NT$53.06 NT$2,653.00
NT$48.40 NT$4,840.00
Full Reel (Order in multiples of 550)
NT$44.10 NT$24,255.00
NT$40.15 NT$44,165.00
NT$35.67 NT$58,855.50
NT$32.09 NT$158,845.50
NT$30.58 NT$302,742.00
24,750 Quote