TE-M-V-T/R

Diptronics
113-TEMVTR
TE-M-V-T/R

Mfr.:

Description:
Detector Switches Detector Vertical Type(3.9*6.5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Vertical
35 gf
2 mm
5 mA
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: TE
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$51.62 NT$51.62
NT$43.38 NT$2,169.00
NT$39.44 NT$3,944.00
Full Reel (Order in multiples of 500)
NT$33.20 NT$16,600.00
NT$30.62 NT$30,620.00
NT$27.17 NT$54,340.00
NT$24.52 NT$122,600.00
NT$23.41 NT$234,100.00
25,000 Quote