KC10A9.501NPS

E-Switch
612-KC10A9.501NPS
KC10A9.501NPS

Mfr.:

Description:
Rotary Switches 12P No Stops A, 1-12 Flat PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
Non-Illuminated
12 Position
1 Deck
1 Pole
150 mA, 350 mA
125 VAC
30 deg
Non-Shorting
PC Pin
Silver
Flatted
KC
Bulk
Actuator Length: 9.5 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Continuous
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount, Through Hole
Product Type: Rotary Switches
Factory Pack Quantity: 77
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Unit Weight: 13.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
Minimum: 616   Multiples: 77
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$202.55 NT$124,770.80