PV4F230SS-244

E-Switch
612-PV4F230SS-244
PV4F230SS-244

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Blue, IP65

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
SPDT
ON - ON
24 VDC
2 A
Blue
Silver
Solder Lug
IP65
Stainless Steel
LED
PV4
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 22 mm
Flammability Rating: UL 94 V-2
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$651.39 NT$651.39
NT$594.75 NT$5,947.50
NT$534.52 NT$13,363.00
NT$534.17 NT$21,366.80
NT$533.45 NT$64,014.00
NT$519.11 NT$145,350.80
NT$498.67 NT$259,308.40