PVT4FS4SS3G1

E-Switch
612-PVT4FS4SS3G1
PVT4FS4SS3G1

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red/Green, IP65

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
Round, Flat
Illuminated
SPST
OFF - (ON)
24 VDC
50 mA
Red, Green
Solder Lug
IP65
Stainless Steel
LED
PVT4
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 22 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$648.17 NT$648.17
NT$578.26 NT$5,782.60
NT$570.37 NT$14,259.25
NT$555.32 NT$27,766.00
NT$538.11 NT$53,811.00
NT$523.41 NT$130,852.50
NT$499.39 NT$249,695.00
1,000 Quote