PVT4FW4SS331

E-Switch
612-PVT4FW4SS331
PVT4FW4SS331

製造商:

說明:
工業用按鈕開關 ANTI-VANDAL, 50mA 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 300mm

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 工業用按鈕開關
RoHS:  
Round, Flat
Illuminated
SPST
OFF - (ON)
24 VDC
50 mA
Green
Wire Lead
IP65
Stainless Steel
LED
PVT4
致動器材料: Stainless Steel
品牌: E-Switch
直徑: 22 mm
使用壽命: 500000 Cycle
最高工作溫度: + 55 C
最低工作溫度: - 25 C
安裝風格: Panel Mount
封裝: Tray
產品: Anti-Vandal Switches
產品類型: Pushbutton Switches
原廠包裝數量: 30
子類別: Switches
終端機絕緣: Sealed
公司名稱: PV Anti-Vandal
類型: Anti-Vandal
每件重量: 23.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$916.33 NT$916.33
NT$784.04 NT$7,840.40
NT$732.42 NT$21,972.60
NT$692.98 NT$41,578.80
NT$660.36 NT$79,243.20
NT$624.87 NT$168,714.90
NT$608.73 NT$310,452.30