FAZ-B13/2

Eaton Electrical
504-FAZ-B13/2
FAZ-B13/2

製造商:

說明:
斷路器 FAZ UL 1077 2P 13A B CURVE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 斷路器
FAZ
Circuit Breakers
Miniature
13 A
240 VAC, 415 VAC
2 Pole
Handle
- 40 C
+ 75 C
Non-Illuminated
品牌: Eaton Electrical
高度: 80 mm
安裝風格: DIN Rail
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Screw
寬度: 35.4 mm
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8536200020
ECCN:
EAR99
原產地分類
原產國:
羅馬尼亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,203.41 NT$14,203.41
NT$11,682.44 NT$58,412.20
NT$10,762.17 NT$107,621.70
NT$8,328.31 NT$416,415.50