M22-DL-R-K01-R

Eaton Electrical
504-M22-DL-R-K01-R
M22-DL-R-K01-R

製造商:

說明:
工業用按鈕開關 ILL MOM PB SIL-BZL FLSH RED 12-30VAC/DC

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 工業用按鈕開關
Flush
Illuminated
SPST-NC
Red
Red
Screw
IP67, IP69K
LED
M22
品牌: Eaton Electrical
直徑: 29.7 mm
使用壽命: 5000000 Cycles
最高工作溫度: + 70 C
最低工作溫度: - 25 C
安裝風格: Panel Mount
產品: Pushbutton Switches
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
每件重量: 30.844 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
原產地分類
原產國:
德國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,676.92 NT$2,676.92
NT$2,298.70 NT$22,987.00
NT$2,273.25 NT$56,831.25
NT$2,264.64 NT$113,232.00
NT$2,205.85 NT$220,585.00
250 報價