1210HC100-RTR

Eaton Electronics
504-1210HC100-RTR
1210HC100-RTR

Mfr.:

Description:
Surface Mount Fuses 1210HC series brick fuse 100A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
1210HC
Brick Fuses
Fast Blow
100 A
125 VAC
100 VDC
3 kA, 6 kA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
470 uOhms
Brand: Eaton Electronics
Height: 6.8 mm
Length: 12.4 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: High Current
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1210HC Brick Fuses

Eaton 1210HC Brick Fuses are designed to provide reliable overcurrent protection in high-power density applications. These fuses offer an ultra-high current-carrying capability of 50A to 200A in a 12.4mm x 10mm x 6.8mm package. The 1210HC fuses offer high breaking capacity (up to 10kA) for high-power battery systems and for AI servers, which have demanding requirements. These fuses serve as a single-fuse solution and avoid the need for physically larger fuses or the paralleling of multiple smaller-rated fuses. The 1210HC brick fuses are used in data centers, power distribution boards (PDBs), servers, energy storage systems, basic power supplies, and general lighting applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 861

Stock:
861 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$663.58 NT$663.58
NT$550.66 NT$2,753.30
NT$507.99 NT$5,079.90
NT$421.24 NT$21,062.00
NT$388.26 NT$38,826.00
NT$371.05 NT$92,762.50
Full Reel (Order in multiples of 500)
NT$371.05 NT$185,525.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.