ACE1V2012-900-R

Eaton Electronics
504-ACE1V2012-900-R
ACE1V2012-900-R

製造商:

說明:
共模扼流圈/過濾器 90 OHM CAN-BUS AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 共模扼流圈/過濾器
RoHS:  
ACE
AEC-Q200
Reel
Cut Tape
品牌: Eaton Electronics
產品類型: Common Mode Chokes
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
每件重量: 290 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Automotive CAN-Ethernet (ACE) Bus Inductors

Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors support controller area network (CAN) and Ethernet protocols. The series provides excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on vehicle connectivity modules. The inductors feature an inductance range of 11μH to 200μH and impedances from 90Ω to 15,000Ω. The series is available in 2012, 3225, and 4532 industry case sizes. Eaton Automotive ACE bus inductors are AEC-Q200 compliant and feature rugged mechanical and electrical performance in a wide range of temperatures.

庫存量: 655

庫存:
655
可立即送貨
在途量:
2,000
預期2026/10/22
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$23.30 NT$23.30
NT$19.22 NT$192.20
NT$16.78 NT$419.50
NT$15.81 NT$1,581.00
NT$14.63 NT$3,657.50
NT$13.80 NT$13,800.00
完整捲(訂購多個2000)
NT$13.09 NT$26,180.00
NT$13.01 NT$52,040.00