BK1/GMA-3.15-R

Eaton Electronics
504-BK1/GMA-3.15-R
BK1/GMA-3.15-R

製造商:

說明:
管裝保險絲 3.15A 125V FAST ACTING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 管裝保險絲
RoHS:  
GMA
Glass Fuses
315 mA
Fast Blow
5 mm x 20 mm
125 VAC
10 kA
Holder / Clip
Clip
Bulk
36 mOhms
主體類型: Cylindrical
品牌: Eaton Electronics
直徑: 5.2 mm
指示器類型: Without Indicator
長度: 20 mm
產品類型: North American Ferrule Fuse
原廠包裝數量: 1000
子類別: Fuses
類型: Fast Acting Glass Tube Fuse
零件號別名: BK1-GMA-3-15-R
每件重量: 750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8536100020
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
無資料
出貨時,國家可能會有所變更。

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

GMA Fast-Acting Glass Tube Fuses

Eaton Electronics GMA Fast-Acting Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, they are designed to UL/CSA 248-14 and many other certifications. Eaton Electronics GMA Series Fast-Acting Glass Tube Fuses offer a rated current of 63mA to 10A, are RoHS compliant, and are available with axial leads.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

庫存量: 392

庫存:
392
可立即送貨
在途量:
2,000
預期2027/1/13
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$21.87 NT$21.87
NT$20.18 NT$201.80
NT$20.11 NT$1,005.50
NT$18.57 NT$1,857.00
NT$16.67 NT$4,167.50
NT$15.38 NT$7,690.00
NT$11.79 NT$11,790.00
NT$9.75 NT$48,750.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$70.62
最小值:
1