CL1108R1-4-R035-R

Eaton Electronics
504-CL1108R1-4R035-R
CL1108R1-4-R035-R

Mfr.:

Description:
Coupled Inductors IND, CL1108R1, 200nH, 25A, 4-Phase, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
RoHS:  
CL1110
Reel
Brand: Eaton Electronics
Product Type: Coupled Inductors
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Unit Weight: 8.675 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504500090
MXHTS:
8504500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
NT$307.95 NT$61,590.00
NT$300.78 NT$120,312.00