CLCC2V3216-600-R

Eaton Electronics
504-CLCC2V3216-600-R
CLCC2V3216-600-R

Mfr.:

Description:
Common Mode Chokes / Filters Cap Chip LAN ind/auto txfmr 3216 size 60uH 25pF 200mA 50Vdc 10Mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Common Mode Chokes / Filters
RoHS:  
CLCC
PCB Mount
SMD/SMT
1 Channel
60 uH
200 mA
17 Ohms
- 40 C
+ 85 C
1206 (3216 metric)
3.4 mm
1.6 mm
2 mm
Reel
Cut Tape
Inductors
Common Mode Inductor
Application: 1 G, 2.5 G BASE-T, Network Camera
Brand: Eaton Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 14000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLCC Series Common Mode Inductors

Eaton Electronics CLCC Series Common Mode Inductors offer flexibility and a reliable network PHY interface and are packaged in two sizes of 3216 and 2012. When combined, the CLCC1V and CLCC2V provide high-speed filtering for IEEE 802.3 up to 2.5G for 1000Base-T ethernet applications. CLCC inductors feature precision coil winding to offer superior filtering with low interwinding capacitance characteristics for a wide range of high-speed commercial network applications. These inductors are magnetically shielded for EMI immunity over a wide operating temperature range of -40°C to +85°C. Eaton Electronics CLCC Series Common Mode Inductors are suitable for gaming, 4K HD video streaming, set-top boxes, and routers.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 11,100

Stock:
11,100 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7.53 NT$7.53
NT$6.13 NT$61.30
NT$5.38 NT$134.50
NT$5.05 NT$505.00
NT$4.41 NT$1,102.50
NT$4.16 NT$4,160.00
NT$3.91 NT$9,775.00
Full Reel (Order in multiples of 14000)
NT$3.84 NT$53,760.00