DR1030-1R8-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.8uH 7.41A 9.1mOhms
Datasheet
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| NT$45.53 | NT$45,530.00 | |

Taiwan