DR1050-681-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 680uH 0.55A 1095mOhms
Datasheet
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 128
-
Stock:
-
128 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$27.60 | NT$27.60 | |
| NT$22.66 | NT$226.60 | |
| NT$22.37 | NT$2,237.00 | |
| NT$18.64 | NT$4,660.00 | |
| Full Reel (Order in multiples of 500) | ||
| NT$17.32 | NT$8,660.00 | |
| NT$15.77 | NT$15,770.00 | |
| NT$14.70 | NT$36,750.00 | |
| NT$14.63 | NT$73,150.00 | |

Taiwan