ECMS1V0704-301-R

Eaton Electronics
504-ECMS1V0704-301-R
ECMS1V0704-301-R

製造商:

說明:
共模扼流圈/過濾器 ECMS1V0704-301-R, 300 ?, 5.0 A, 125 V, SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 共模扼流圈/過濾器
RoHS:  
ECMS-R
PCB Mount
SMD/SMT
1 Channel
5 A
10 mOhms
- 40 C
+ 125 C
7 mm
6 mm
3.8 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
品牌: Eaton Electronics
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 1500
子類別: Inductors, Chokes & Coils
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Common Mode Chokes

Eaton Common Mode Chokes feature a closed magnetic path that reduces conductive EMI emissions. These chokes feature robust construction, independent winding sections, and high-voltage isolation. The common mode chokes support inductance ranges from 5.5µH to 60,000µH and current ratings up to 7A, with low DCR for efficient operation. These chokes operate within the -40°C to 125°C (ECMT) and -40°C to 160°C (CMS) temperature ranges and comply with RoHS and halogen-free standards. Typical applications include industrial IoT equipment, power supplies, renewable energy systems, smart meters, medical devices, and consumer electronics.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

ECMS-R Common Mode Chokes

Eaton Electronics ECMS-R Through-Hole Common Mode Chokes feature a high-frequency filter and a square-type closed magnetic core. Eaton Electronics ECMS-R Common Mode Chokes feature a maximum DC current up to 15A along with 5mΩ to 75mΩ maximum DC resistance. Applications include battery backup, renewable energy products, high-tech consumer products, appliances, LED lighting, and more.

庫存量: 617

庫存:
617
可立即送貨
在途量:
1,500
預期2026/11/23
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$42.66 NT$42.66
NT$36.21 NT$362.10
NT$32.70 NT$817.50
NT$25.53 NT$2,553.00
NT$23.55 NT$5,887.50
NT$22.23 NT$11,115.00
NT$20.36 NT$20,360.00
完整捲(訂購多個1500)
NT$19.90 NT$29,850.00
NT$19.50 NT$58,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。